HMC976LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.43000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

HMC976LP3ETR

DigiKey Part Number
1127-1080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC976LP3ETR
Description
IC REG LIN POS ADJ 400MA 16-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC976LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.5 mA
PSRR
70dB ~ 20dB (1kHz ~ 50MHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types