
HMC962LC4TR | |
|---|---|
DigiKey Part Number | 1127-1796-2-ND - Tape & Reel (TR) 1127-1796-1-ND - Cut Tape (CT) 1127-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC962LC4TR |
Description | IC AMP GPS 7.5GHZ-26.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7.5GHz ~ 26.5GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC962LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.5GHz ~ 26.5GHz | |
P1dB | 13dBm | |
Gain | 13dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.434.16000 | kr.434.16 |
| 10 | kr.381.07200 | kr.3,810.72 |
| 25 | kr.362.70360 | kr.9,067.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.337.55240 | kr.33,755.24 |
| Unit Price without VAT: | kr.434.16000 |
|---|---|
| Unit Price with VAT: | kr.542.70000 |



