
HMC962LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC962LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC962LC4TR-R5 |
Description | IC AMP 7.5GHZ-26.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 7.5GHz ~ 26.5GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC962LC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 7.5GHz ~ 26.5GHz | |
P1dB | 13dBm | |
Gain | 13dB | |
Noise Figure | 2.7dB | |
RF Type | - | |
Voltage - Supply | 3.5V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.310.15580 | kr.155,077.90 |
| Unit Price without VAT: | kr.310.15580 |
|---|---|
| Unit Price with VAT: | kr.387.69475 |

