1 Circuit IC Switch 4:1 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC958LC5TR-R5

DigiKey Part Number
HMC958LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC958LC5TR-R5
Description
IC MUX 4:1 32CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 32-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-3V ~ -3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1,596.91956kr.798,459.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,596.91956
Unit Price with VAT:kr.1,996.14945