
HMC943APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC943APM5ETR-ND - Tape & Reel (TR) 505-HMC943APM5ETRCT-ND - Cut Tape (CT) 505-HMC943APM5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC943APM5ETR |
Description | IC AMP VSAT 24GHZ-34GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 34GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC943APM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 34GHz | |
P1dB | 33dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.685.61000 | kr.685.61 |
| 10 | kr.603.57400 | kr.6,035.74 |
| 25 | kr.583.17600 | kr.14,579.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.536.36210 | kr.53,636.21 |
| Unit Price without VAT: | kr.685.61000 |
|---|---|
| Unit Price with VAT: | kr.857.01250 |


