RF Amplifier IC Radar 600MHz ~ 20GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC913LC4BTR

DigiKey Part Number
HMC913LC4BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC913LC4BTR
Description
IC AMP RADAR 600MHZ-20GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 600MHz ~ 20GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC913LC4BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Analog Devices Inc.
Current - Supply
80mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TFQFN Exposed Pad
Frequency
600MHz ~ 20GHz
Supplier Device Package
24-QFN (4x4)
RF Type
Radar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.12,165.82600kr.1,216,582.60
Manufacturers Standard Package
Unit Price without VAT:kr.12,165.82600
Unit Price with VAT:kr.15,207.28250