HMC909LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.547
Unit Price: kr.65.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.852
Unit Price: kr.110.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.99.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.192
Unit Price: kr.104.64000
Datasheet
24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC909LP4ETR

DigiKey Part Number
1127-1178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC909LP4ETR
Description
IC RF DETECT 0HZ-5.8GHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC General Purpose 0Hz ~ 5.8GHz -51dBm ~ -11dBm ±1dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC909LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 5.8GHz
RF Type
General Purpose
Input Range
-51dBm ~ -11dBm
Accuracy
±1dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
41.6 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes