
HMC907APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC907APM5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC907APM5ETR |
Description | IC RF AMP 200MHZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 200MHz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC907APM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 200MHz ~ 22GHz | |
P1dB | 28dBm | |
Gain | 14dB | |
Noise Figure | 6dB | |
RF Type | - | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,196.22550 | kr.119,622.55 |
| Unit Price without VAT: | kr.1,196.22550 |
|---|---|
| Unit Price with VAT: | kr.1,495.28188 |


