Filter IC Band Pass Order 3.45GHz ~ 6.25GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC892ALP5ETR

DigiKey Part Number
HMC892ALP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC892ALP5ETR
Description
IC FILTER BAND PASS 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass Order 3.45GHz ~ 6.25GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC892ALP5ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Filters
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
0V ~ 14V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WFQFN Exposed Pad, CSP
Filter Type
Band Pass
Supplier Device Package
32-LFCSP (5x5)
Frequency - Cutoff or Center
3.45GHz ~ 6.25GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.845.58494kr.422,792.47
Manufacturers Standard Package
Unit Price without VAT:kr.845.58494
Unit Price with VAT:kr.1,056.98118