RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC870LC5TR-R5

DigiKey Part Number
HMC870LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC870LC5TR-R5
Description
RF MODULATOR 0HZ-20GHZ 32TFQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Modulator IC 0Hz ~ 20GHz 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC870LC5TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator Driver
LO Frequency
-
RF Frequency
0Hz ~ 20GHz
P1dB
-
Output Power
-
Voltage - Supply
7V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2,464.69898kr.1,232,349.49
Manufacturers Standard Package
Unit Price without VAT:kr.2,464.69898
Unit Price with VAT:kr.3,080.87373