RF Amplifier IC General Purpose 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC866LC3

DigiKey Part Number
1127-1730-ND
Manufacturer
Manufacturer Product Number
HMC866LC3
Description
IC RF AMP GPS 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 16-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC866LC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
-
P1dB
-6dBm
Gain
29dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
85mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.2,283.22000kr.2,283.22
10kr.1,974.67500kr.19,746.75
25kr.1,897.67120kr.47,441.78
Manufacturers Standard Package
Unit Price without VAT:kr.2,283.22000
Unit Price with VAT:kr.2,854.02500