
HMC851LC3C | |
|---|---|
DigiKey Part Number | 505-HMC851LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC851LC3C |
Description | IC XOR/XNOR GATE 1-CIR 16SMT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC851LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,121.55000 | kr.2,121.55 |
| 10 | kr.1,832.90700 | kr.18,329.07 |
| 25 | kr.1,760.87160 | kr.44,021.79 |
| Unit Price without VAT: | kr.2,121.55000 |
|---|---|
| Unit Price with VAT: | kr.2,651.93750 |



