HMC850LC3TR-R5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 11
Unit Price: kr.2,143.12000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.2,143.12000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 20 GHz 16-VFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC850LC3TR-R5

DigiKey Part Number
HMC850LC3TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC850LC3TR-R5
Description
IC CLK BUFFER 1:2 20GHZ 16CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 20 GHz 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML
Manufacturer
Analog Devices Inc.
Frequency - Max
20 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
-3V ~ -3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFCQFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
16-CSMT (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC850LC3Analog Devices Inc.111127-1233-NDkr.2,143.12000Parametric Equivalent
HMC850LC3TRAnalog Devices Inc.0505-HMC850LC3CT-NDkr.2,143.12000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1,618.96382kr.809,481.91
Manufacturers Standard Package
Unit Price without VAT:kr.1,618.96382
Unit Price with VAT:kr.2,023.70478