
117212-HMC624ALP4 | |
|---|---|
DigiKey Part Number | 1127-2815-ND |
Manufacturer | |
Manufacturer Product Number | 117212-HMC624ALP4 |
Description | EVAL BOARD HMC624ALP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC624ALP4E - Attenuator 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117212-HMC624ALP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC624ALP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.30000 | kr.1,069.30 |
| 10 | kr.1,066.82500 | kr.10,668.25 |
| Unit Price without VAT: | kr.1,069.30000 |
|---|---|
| Unit Price with VAT: | kr.1,336.62500 |


