
HMC8411LP2FETR | |
|---|---|
DigiKey Part Number | 505-HMC8411LP2FETR-ND - Tape & Reel (TR) 505-HMC8411LP2FECT-ND - Cut Tape (CT) 505-HMC8411LP2FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8411LP2FETR |
Description | IC RF AMP GPS 10MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8411LP2FETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 17dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 55mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.67000 | kr.422.67 |
| 10 | kr.405.79500 | kr.4,057.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.331.53000 | kr.165,765.00 |
| Unit Price without VAT: | kr.422.67000 |
|---|---|
| Unit Price with VAT: | kr.528.33750 |



