HMC832LP6GETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.125.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.768
Unit Price: kr.14.05000
Datasheet
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC832LP6GETR

DigiKey Part Number
1127-2854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC832LP6GETR
Description
IC INTEGER-N/FRACTIONAL 40SMT
Customer Reference
Detailed Description
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC832LP6GETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
3GHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.1V ~ 3.5V
Type
Integer-N/Fractional-N, VCO
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
40-VFQFN Exposed Pad
Output
Clock
Supplier Device Package
40-SMT (6x6)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADF4372BCCZ-RL7Analog Devices Inc.450505-ADF4372BCCZ-RL7CT-NDkr.125.63000Similar
MAX2871ETJ+TAnalog Devices Inc./Maxim Integrated8.768MAX2871ETJ+TCT-NDkr.14.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types