
HMC814LC3BTR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC814LC3BTR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC814LC3BTR-R5 |
Description | IC MMIC MULTIPLIER X2 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC814LC3BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 13GHz ~ 24.6GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.322.85428 | kr.161,427.14 |
| Unit Price without VAT: | kr.322.85428 |
|---|---|
| Unit Price with VAT: | kr.403.56785 |

