
AP-MSD04GIHI-T | |
|---|---|
DigiKey Part Number | 1582-1112-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD04GIHI-T |
Description | MEMORY CARD MICROSDHC 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,039.17000 | kr.6,039.17 |
| 10 | kr.5,546.70800 | kr.55,467.08 |
| Unit Price without VAT: | kr.6,039.17000 |
|---|---|
| Unit Price with VAT: | kr.7,548.96250 |


