Image for HMC797ALP5E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC797ALP5E

DigiKey Part Number
HMC797ALP5E-ND
Manufacturer
Manufacturer Product Number
HMC797ALP5E
Description
IC RF AMP VSAT 0HZ-22GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 22GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3.5dB
Manufacturer
Analog Devices Inc.
RF Type
VSAT
Packaging
Strip
Voltage - Supply
10V
Part Status
Discontinued at DigiKey
Current - Supply
400mA
Frequency
0Hz ~ 22GHz
Test Frequency
22GHz
P1dB
28.5dBm
Base Product Number
Gain
15.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types