RF Amplifier IC General Purpose 0Hz ~ 22GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC797-SX

DigiKey Part Number
1127-2670-ND
Manufacturer
Manufacturer Product Number
HMC797-SX
Description
IC RF AMP GPS 0HZ-22GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 22GHz Die
Datasheet
 Datasheet
EDA/CAD Models
HMC797-SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
10V
Packaging
Bulk
Current - Supply
400mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
0Hz ~ 22GHz
Package / Case
Die
P1dB
28.5dBm
Supplier Device Package
Die
Gain
14.5dB
Base Product Number
Noise Figure
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types