
HMC792ALP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC792ALP4ETR-ND - Tape & Reel (TR) 505-HMC792ALP4ETRCT-ND - Cut Tape (CT) 505-HMC792ALP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC792ALP4ETR |
Description | RF ATTENUATOR 15.75DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.75dB 0 Hz ~ 6 GHz 50 Ohms 715mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC792ALP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15.75dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 715mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.75000 | kr.184.75 |
| 10 | kr.161.32800 | kr.1,613.28 |
| 25 | kr.153.20720 | kr.3,830.18 |
| 100 | kr.142.07810 | kr.14,207.81 |
| 250 | kr.138.03396 | kr.34,508.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.130.72978 | kr.65,364.89 |
| Unit Price without VAT: | kr.184.75000 |
|---|---|
| Unit Price with VAT: | kr.230.93750 |



