
HMC7912LP5E | |
|---|---|
DigiKey Part Number | 505-HMC7912LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC7912LP5E |
Description | IC MMIC 21.2-23.6GHZ VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter 21GHz ~ 24GHz Up Converter 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7912LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 21GHz ~ 24GHz | |
RF Type | - | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.417.15083 | kr.5,005.81 |
| Unit Price without VAT: | kr.417.15083 |
|---|---|
| Unit Price with VAT: | kr.521.43854 |

