RF IC VCO General Purpose 14.5GHz ~ 15GHz Dual Outputs (Divide by 2, Standard) 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC736LP4E

DigiKey Part Number
505-HMC736LP4E-ND
Manufacturer
Manufacturer Product Number
HMC736LP4E
Description
IC MMIC VCO HBT HALF FREQ 24-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF IC VCO General Purpose 14.5GHz ~ 15GHz Dual Outputs (Divide by 2, Standard) 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC736LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
VCO
Frequency
14.5GHz ~ 15GHz
RF Type
General Purpose
Secondary Attributes
Dual Outputs (Divide by 2, Standard)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.426.69000kr.426.69
10kr.374.51500kr.3,745.15
25kr.356.45360kr.8,911.34
100kr.331.71660kr.33,171.66
Manufacturers Standard Package
Unit Price without VAT:kr.426.69000
Unit Price with VAT:kr.533.36250