
HMC723LP3E | |
|---|---|
DigiKey Part Number | 1127-1237-ND |
Manufacturer | |
Manufacturer Product Number | HMC723LP3E |
Description | IC FF D-TYPE SINGLE 1BIT 16SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC723LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.823.17000 | kr.823.17 |
| 10 | kr.693.98300 | kr.6,939.83 |
| 25 | kr.661.72920 | kr.16,543.23 |
| 100 | kr.626.29160 | kr.62,629.16 |
| Unit Price without VAT: | kr.823.17000 |
|---|---|
| Unit Price with VAT: | kr.1,028.96250 |

