RF IC Flip-Flop General Purpose 0Hz ~ 13GHz 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC723LC3C

DigiKey Part Number
505-HMC723LC3C-ND
Manufacturer
Manufacturer Product Number
HMC723LC3C
Description
IC FLIP-FLOP PROGR 13BGPS 16SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC Flip-Flop General Purpose 0Hz ~ 13GHz 16-CSMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC723LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Flip-Flop
Frequency
0Hz ~ 13GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-LFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
4kr.1,085.52000kr.4,342.08
10kr.1,034.50400kr.10,345.04
25kr.987.40680kr.24,685.17
Unit Price without VAT:kr.1,085.52000
Unit Price with VAT:kr.1,356.90000