
HMC722LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC722LP3ETR |
Description | IC AND/NAND/NOR/OR GATE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC722LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | AND/NAND/NOR/OR GATE | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.599.22340 | kr.299,611.70 |
| Unit Price without VAT: | kr.599.22340 |
|---|---|
| Unit Price with VAT: | kr.749.02925 |

