8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC713MS8ETR

DigiKey Part Number
505-HMC713MS8ETR-ND - Tape & Reel (TR)
505-HMC713MS8ETRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMC713MS8ETR
Description
IC RF DETECT 45MHZ-2.7GHZ 8MSOP
Customer Reference
Detailed Description
RF Detector IC General Purpose 45MHz ~ 2.7GHz ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HMC713MS8ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
45MHz ~ 2.7GHz
RF Type
General Purpose
Input Range
-
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
17 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.79000kr.33.79
10kr.29.22200kr.292.22
25kr.27.64560kr.691.14
100kr.25.47330kr.2,547.33
250kr.24.17152kr.6,042.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.25248kr.11,626.24
1.000kr.22.38650kr.22,386.50
1.500kr.21.90340kr.32,855.10
2.500kr.21.31866kr.53,296.65
Manufacturers Standard Package
Unit Price without VAT:kr.33.79000
Unit Price with VAT:kr.42.23750