



HMC698LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC698LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC698LP5ETR |
Description | IC SYNTHESIZER 7GHZ INT-N 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 1.3GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC698LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.819.67686 | kr.409,838.43 |
| Unit Price without VAT: | kr.819.67686 |
|---|---|
| Unit Price with VAT: | kr.1,024.59608 |

