
HMC655LP2ETR | |
|---|---|
DigiKey Part Number | 1127-1510-2-ND - Tape & Reel (TR) 1127-1510-1-ND - Cut Tape (CT) 1127-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC655LP2ETR |
Description | RF ATTENUATOR 6DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC655LP2ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.49000 | kr.55.49 |
| 10 | kr.43.09400 | kr.430.94 |
| 25 | kr.39.98960 | kr.999.74 |
| 100 | kr.36.57900 | kr.3,657.90 |
| 250 | kr.34.95244 | kr.8,738.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.97240 | kr.16,986.20 |
| 1.000 | kr.33.16581 | kr.33,165.81 |
| 1.500 | kr.32.76167 | kr.49,142.51 |
| Unit Price without VAT: | kr.55.49000 |
|---|---|
| Unit Price with VAT: | kr.69.36250 |


