
HMC654LP2ETR | |
|---|---|
DigiKey Part Number | 505-HMC654LP2ETR-ND - Tape & Reel (TR) 505-HMC654LP2ECT-ND - Cut Tape (CT) 505-HMC654LP2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC654LP2ETR |
Description | RF ATTENUATOR 4DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC654LP2ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.71000 | kr.54.71 |
| 10 | kr.42.42100 | kr.424.21 |
| 25 | kr.39.34840 | kr.983.71 |
| 100 | kr.35.97130 | kr.3,597.13 |
| 250 | kr.34.82384 | kr.8,705.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.39000 | kr.16,695.00 |
| 1.000 | kr.32.59090 | kr.32,590.90 |
| 1.500 | kr.32.19101 | kr.48,286.51 |
| Unit Price without VAT: | kr.54.71000 |
|---|---|
| Unit Price with VAT: | kr.68.38750 |

