24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC612LP4ETR

DigiKey Part Number
HMC612LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC612LP4ETR
Description
IC RF DETECT 50HZ-3GHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC WiMAX / WiBro 50Hz ~ 3GHz ±1dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50Hz ~ 3GHz
RF Type
WiMAX / WiBro
Input Range
-
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
30 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types