

HMC583LP5ETR | |
---|---|
DigiKey Part Number | 505-HMC583LP5ETR-ND - Tape & Reel (TR) 505-HMC583LP5ETRCT-ND - Cut Tape (CT) 505-HMC583LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC583LP5ETR |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 11.5GHz ~ 12.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC583LP5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 11.5GHz ~ 12.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.309.63000 | kr.309.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.221.14420 | kr.110,572.10 |
Unit Price without VAT: | kr.309.63000 |
---|---|
Unit Price with VAT: | kr.387.03750 |