RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Wideband, High dynamic range PA Modules

HMC582LP5E

DigiKey Part Number
505-HMC582LP5E-ND
Manufacturer
Manufacturer Product Number
HMC582LP5E
Description
IC MMIC VCO HBT BIPOLAR 32-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO General Purpose 11.1GHz ~ 12.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC582LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
VCO
Frequency
11.1GHz ~ 12.4GHz
RF Type
General Purpose
Secondary Attributes
Triple Outputs (Divide by 2, Divide by 4, Standard)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.355.23000kr.355.23
10kr.311.44000kr.3,114.40
25kr.296.27320kr.7,406.83
100kr.275.49270kr.27,549.27
Manufacturers Standard Package
Unit Price without VAT:kr.355.23000
Unit Price with VAT:kr.444.03750