
HMC580ST89TR | |
|---|---|
DigiKey Part Number | HMC580ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC580ST89TR |
Description | IC RF AMP WLAN 0HZ-1GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 0Hz ~ 1GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 88mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 1GHz | Package / Case TO-243AA |
P1dB 22dBm | Supplier Device Package SOT-89 |
Gain 22dB | Base Product Number |
Noise Figure 2.8dB |

