HMC574MS8ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 535
Unit Price: kr.49.58000
Datasheet
RF Switch IC Cellular, WLAN SPDT 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC574MS8ETR

DigiKey Part Number
1127-1463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC574MS8ETR
Description
IC RF SWITCH SPDT 3GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC Cellular, WLAN SPDT 3 GHz 50Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
20dB
Insertion Loss
0.5dB
Test Frequency
3GHz
P1dB
39dBm
IIP3
65dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types