
HMC571LC5 | |
|---|---|
DigiKey Part Number | 1127-1687-ND |
Manufacturer | |
Manufacturer Product Number | HMC571LC5 |
Description | IC IQ RECEIVER 32SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 21GHz ~ 25GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC571LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 21GHz ~ 25GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.442.67636 | kr.4,869.44 |
| Unit Price without VAT: | kr.442.67636 |
|---|---|
| Unit Price with VAT: | kr.553.34545 |


