HMC557LC4TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 48
Unit Price: kr.382.36000
Datasheet

Direct


Analog Devices Inc.
In Stock: 167
Unit Price: kr.382.36000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 2.870
Unit Price: kr.175.25000
Datasheet
HMC963LC4TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC557LC4TR

DigiKey Part Number
1127-1769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC557LC4TR
Description
IC MIXER FUNDAMENTAL 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 2.5GHz ~ 7GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC557LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
2.5GHz ~ 7GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types