Direct

HMC553LC3B | |
|---|---|
DigiKey Part Number | 1127-3160-ND |
Manufacturer | |
Manufacturer Product Number | HMC553LC3B |
Description | IC MMIC MIXER DBL-BAL 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 7GHz ~ 14GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC553LC3B Models |
Category | Noise Figure 8dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-SMT (3x3) |
Frequency 7GHz ~ 14GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC553ALC3B | Analog Devices Inc. | 102 | 505-HMC553ALC3B-ND | kr.433.15000 | Direct |


