SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC550A

DigiKey Part Number
1127-3069-ND
Manufacturer
Manufacturer Product Number
HMC550A
Description
IC RF SWITCH SPST 6GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC WiMAX / WiBro SPST 6 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC550A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
RF Type
WiMAX / WiBro
Topology
Reflective
Circuit
SPST
Frequency Range
0Hz ~ 6GHz
Isolation
12dB
Insertion Loss
0.7dB
Test Frequency
6GHz
P1dB
32dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 05/12/2025
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.82.50000kr.82.50
10kr.71.69200kr.716.92
25kr.67.94960kr.1,698.74
Manufacturers Standard Package
Unit Price without VAT:kr.82.50000
Unit Price with VAT:kr.103.12500