Parametric Equivalent
Similar
Similar
Similar
Similar

ISL3232EIRZ | |
|---|---|
DigiKey Part Number | ISL3232EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3232EIRZ |
Description | IC TRANSCEIVER FULL 2/2 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.14.53800 | kr.145.38 |
| 60 | kr.12.18450 | kr.731.07 |
| 120 | kr.11.56150 | kr.1,387.38 |
| 300 | kr.10.90943 | kr.3,272.83 |
| 540 | kr.10.57335 | kr.5,709.61 |
| 1.020 | kr.10.26856 | kr.10,473.93 |
| 2.520 | kr.9.92052 | kr.24,999.71 |
| 5.040 | kr.9.70849 | kr.48,930.79 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |












