HMC547LC3TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15
Unit Price: kr.767.08000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC547LC3TR

DigiKey Part Number
1127-1766-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC547LC3TR
Description
IC RF SWITCH SPDT 28GHZ 16CSMT
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 28 GHz 50Ohm 16-CSMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC547LC3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 28GHz
Isolation
34dB
Insertion Loss
2.4dB
Test Frequency
28GHz
P1dB
23dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types