
HMC533LP4E | |
|---|---|
DigiKey Part Number | 505-HMC533LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC533LP4E |
Description | IC MMIC AMP VCO HBT GAAS 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 23.8GHz ~ 24.8GHz Dual Outputs (Divide by 16, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC533LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 23.8GHz ~ 24.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Dual Outputs (Divide by 16, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.752.43000 | kr.752.43 |
| 10 | kr.662.81500 | kr.6,628.15 |
| 25 | kr.631.82400 | kr.15,795.60 |
| 100 | kr.589.39810 | kr.58,939.81 |
| Unit Price without VAT: | kr.752.43000 |
|---|---|
| Unit Price with VAT: | kr.940.53750 |

