
HMC529LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1446-2-ND - Tape & Reel (TR) 1127-1446-1-ND - Cut Tape (CT) 1127-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC529LP5ETR |
Description | IC MMIC AMP VCO HBT 2OUT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 12.4GHz ~ 13.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC529LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 12.4GHz ~ 13.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.23000 | kr.355.23 |
| 10 | kr.311.44000 | kr.3,114.40 |
| 25 | kr.296.27320 | kr.7,406.83 |
| 100 | kr.283.43980 | kr.28,343.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.254.32150 | kr.127,160.75 |
| Unit Price without VAT: | kr.355.23000 |
|---|---|
| Unit Price with VAT: | kr.444.03750 |

