
HMC520ALC4TR | |
|---|---|
DigiKey Part Number | 1127-3663-2-ND - Tape & Reel (TR) 1127-3663-1-ND - Cut Tape (CT) 1127-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC520ALC4TR |
Description | IC MMIC IQ MIXER 24LCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 10GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC520ALC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 10GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.25000 | kr.272.25 |
| 10 | kr.238.28900 | kr.2,382.89 |
| 25 | kr.226.52400 | kr.5,663.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.210.40610 | kr.21,040.61 |
| 200 | kr.203.04665 | kr.40,609.33 |
| 300 | kr.198.94337 | kr.59,683.01 |
| Unit Price without VAT: | kr.272.25000 |
|---|---|
| Unit Price with VAT: | kr.340.31250 |




