RF Amplifier IC VSAT 18GHz ~ 31GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC519LC4TR-R5

DigiKey Part Number
HMC519LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC519LC4TR-R5
Description
IC AMP VSAT 18GHZ-31GHZ 24CQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 18GHz ~ 31GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC519LC4TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
18GHz ~ 31GHz
P1dB
12.2dBm
Gain
14.4dB
Noise Figure
3.5dB
RF Type
VSAT
Voltage - Supply
3V
Current - Supply
75mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.534.90322kr.267,451.61
Manufacturers Standard Package
Unit Price without VAT:kr.534.90322
Unit Price with VAT:kr.668.62903