
HMC517LC4TR | |
|---|---|
DigiKey Part Number | 1127-1445-2-ND - Tape & Reel (TR) 1127-1445-1-ND - Cut Tape (CT) 1127-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC517LC4TR |
Description | IC RF AMP GPS 17GHZ-26GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17GHz ~ 26GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC517LC4TR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 67mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 17GHz ~ 26GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 13dBm | Supplier Device Package 24-QFN (4x4) |
Gain 19dB | Base Product Number |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.608.82000 | kr.608.82 |
| 10 | kr.535.53000 | kr.5,355.30 |
| 25 | kr.511.45120 | kr.12,786.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.475.45850 | kr.47,545.85 |
| Unit Price without VAT: | kr.608.82000 |
|---|---|
| Unit Price with VAT: | kr.761.02500 |

