
HMC516LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC516LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC516LC5TR-R5 |
Description | IC RF AMP VSAT 9GHZ-18GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 9GHz ~ 18GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 9GHz ~ 18GHz | |
P1dB | 14dBm | |
Gain | 20.5dB | |
Noise Figure | 2dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | 9GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.393.29210 | kr.196,646.05 |
| Unit Price without VAT: | kr.393.29210 |
|---|---|
| Unit Price with VAT: | kr.491.61513 |

