32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC512LP5ETR

DigiKey Part Number
1127-1441-2-ND - Tape & Reel (TR)
1127-1441-1-ND - Cut Tape (CT)
1127-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC512LP5ETR
Description
VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1GHz, 10.2GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
HMC512LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz
Frequency - Center
5.1GHz, 10.2GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
25
Icc Max
370mA
Pushing (MHz/V)
30
Power (dBm)
-5.5±2.5, 10±4, 9±6
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.312.05000kr.312.05
10kr.273.34500kr.2,733.45
25kr.259.94280kr.6,498.57
100kr.241.58220kr.24,158.22
250kr.230.60788kr.57,651.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.204.86812kr.102,434.06
Manufacturers Standard Package
Unit Price without VAT:kr.312.05000
Unit Price with VAT:kr.390.06250