
HMC499LC4TR | |
|---|---|
DigiKey Part Number | 1127-1759-2-ND - Tape & Reel (TR) 1127-1759-1-ND - Cut Tape (CT) 1127-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC499LC4TR |
Description | IC RF AMP GPS 21GHZ-32GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 32GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC499LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 21GHz ~ 32GHz | |
P1dB | 23dBm | |
Gain | 17dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.542.90000 | kr.542.90 |
| 10 | kr.477.22300 | kr.4,772.23 |
| 25 | kr.454.50040 | kr.11,362.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.423.39030 | kr.42,339.03 |
| Unit Price without VAT: | kr.542.90000 |
|---|---|
| Unit Price with VAT: | kr.678.62500 |



