
HMC493LP3ETR | |
|---|---|
DigiKey Part Number | 1127-3515-2-ND - Tape & Reel (TR) 1127-3515-1-ND - Cut Tape (CT) 1127-3515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC493LP3ETR |
Description | IC DIVIDER X4 PRESCALER 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC493LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 18GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.07000 | kr.247.07 |
| 10 | kr.201.30800 | kr.2,013.08 |
| 25 | kr.189.88560 | kr.4,747.14 |
| 100 | kr.189.34790 | kr.18,934.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.167.73878 | kr.83,869.39 |
| Unit Price without VAT: | kr.247.07000 |
|---|---|
| Unit Price with VAT: | kr.308.83750 |

